CFM60S120

Cincon
418-CFM60S120
CFM60S120

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 12VDC Output

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,01 € 23,01 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
12 VDC
5 A
Open Frame
4.242 kVDC
85 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30.48 mm (1.2 in)
CFM60S
Brand: Cincon
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CINCON OPEN FRAME POWER SUPPLIES

The suggested Molex mating connectors for these Cincon power
supplies are listed below:

Mouser Part Number
Input Connector Housing 538-09-50-3031
Input Connector Crimp Terminals 538-08-50-0106
538-08-50-0108
Output Connector Housing 538-09-50-3041
Output Connector Crimp Terminals 538-08-50-0106
538-08-50-0108

Please contact a Mouser Technical Service Representative if you
require additional information.



5-0610-2

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC-DC Power Supply

The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.