CFM60S033

Cincon
418-CFM60S033
CFM60S033

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 3.3VDC Output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €
22,21 € 111,05 €
21,27 € 212,70 €
20,64 € 516,00 €
20,10 € 1.005,00 €
19,36 € 1.858,56 €
18,82 € 4.817,92 €
18,63 € 9.538,56 €
1.024 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
3.3 VDC
8 A
Open Frame
4.242 kVDC
72 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30.48 mm (1.2 in)
CFM60S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CINCON OPEN FRAME POWER SUPPLIES

The suggested Molex mating connectors for these Cincon power
supplies are listed below:

Mouser Part Number
Input Connector Housing 538-09-50-3031
Input Connector Crimp Terminals 538-08-50-0106
538-08-50-0108
Output Connector Housing 538-09-50-3041
Output Connector Crimp Terminals 538-08-50-0106
538-08-50-0108

Please contact a Mouser Technical Service Representative if you
require additional information.



5-0610-2

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99