CFM60M240

Cincon
418-CFM60M240
CFM60M240

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, Medical, 60 Watt, Open Frame, 90-264VAC Input, 24VDC Output

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 7/30/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,53 € 25,53 €
24,44 € 244,40 €
23,71 € 592,75 €
22,65 € 1.132,50 €
21,83 € 2.183,00 €
21,20 € 5.300,00 €
20,97 € 10.485,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
24 VDC
2.5 A
Open Frame
5.66 kVDC
89 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
27.94 mm (1.1 in)
CFM60M
Brand: Cincon
Compliance: EN60601-1
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.