CFM60C300-DR

Cincon
418-CFM60C300-DR
CFM60C300-DR

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN Rail Power Supply, Single Output, 60 Watt, 90-264VAC Input, 30VDC Output, 2A, 1% Ripple & Noise, 86% Efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,48 € 58,48 €
55,02 € 550,20 €
53,37 € 1.334,25 €
51,23 € 2.561,50 €
48,68 € 4.868,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
60 W
90 VAC to 264 VAC
1 Output
30 VDC
2 A
Industrial
138 mm (5.433 in)
59 mm (2.323 in)
48.1 mm (1.894 in)
CFM60C-DR
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 4.242 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99