CFM500S360C

Cincon
418-CFM500S360C
CFM500S360C

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 36V 10.56A w/Cover

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,18 € 117,18 €
117,17 € 585,85 €
115,32 € 2.883,00 €
113,41 € 5.670,50 €
93,51 € 9.351,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
2 Output
36 VDC
10.56 A
5 VDC
1 A
Enclosed
94.5 %
Medical
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
CFM500S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM450-12B36
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99