CFM500S240

Cincon
418-CFM500S240
CFM500S240

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 24V 15.83A

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 3/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,28 € 108,28 €
104,52 € 522,60 €
101,64 € 1.016,40 €
99,81 € 2.495,25 €
97,38 € 4.869,00 €
94,28 € 9.428,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
2 Output
24 VDC
17.08 A
5 VDC
1 A
Open Frame
93 %
Medical
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
CFM500S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LOF450-20B24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM500S AC-DC Power Supplies with PFC

Cincon CFM500S AC-DC Power Supplies with Power Factor Correction (PFC) feature a universal input range of 80VAC to 264VAC and high efficiency of up to 94.5%. These power supplies offer overtemperature protection (OTP), low inrush current, and a high power density of up to 20.96W/inch3. These CFM500S AC-DC power supplies from Cincon provide output voltage ranging between 12V to 48V, 390W (natural), and 470W to 500W (conduction convection) power output. The power supplies meet EN 55032 Class B and IEC/EN60335-1 and come with active PFC that meets EN 61000-3-2.