CFM500S180

Cincon
418-CFM500S180
CFM500S180

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 18V 16.67A

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,70 € 104,70 €
101,55 € 507,75 €
101,45 € 1.014,50 €
101,35 € 2.533,75 €
95,55 € 4.777,50 €
83,55 € 8.355,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
2 Output
18 VDC
18.33 A
5 VDC
1 A
Open Frame
92.5 %
Medical
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
CFM500S
Brand: Cincon
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LOF450-20B18
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM500S AC-DC Power Supplies with PFC

Cincon CFM500S AC-DC Power Supplies with Power Factor Correction (PFC) feature a universal input range of 80VAC to 264VAC and high efficiency of up to 94.5%. These power supplies offer overtemperature protection (OTP), low inrush current, and a high power density of up to 20.96W/inch3. These CFM500S AC-DC power supplies from Cincon provide output voltage ranging between 12V to 48V, 390W (natural), and 470W to 500W (conduction convection) power output. The power supplies meet EN 55032 Class B and IEC/EN60335-1 and come with active PFC that meets EN 61000-3-2.