CFM500S180-PM-R

Cincon
418-CFM500S180-PM-R
CFM500S180-PM-R

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 18V Horiz

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,91 € 136,91 €
134,69 € 673,45 €
133,93 € 1.339,30 €
125,51 € 3.137,75 €
120,92 € 6.046,00 €
114,80 € 11.480,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
18 VDC
16.67 A
Open Frame
4 kVAC
93.5 %
Industrial
127 mm (5 in)
76 mm (2.992 in)
39.1 mm (1.539 in)
CFM500S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 127 mm x 76 mm x 39.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supply With PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

CFM500S AC-DC Power Supplies with PFC

Cincon CFM500S AC-DC Power Supplies with Power Factor Correction (PFC) feature a universal input range of 80VAC to 264VAC and high efficiency of up to 94.5%. These power supplies offer overtemperature protection (OTP), low inrush current, and a high power density of up to 20.96W/inch3. These CFM500S AC-DC power supplies from Cincon provide output voltage ranging between 12V to 48V, 390W (natural), and 470W to 500W (conduction convection) power output. The power supplies meet EN 55032 Class B and IEC/EN60335-1 and come with active PFC that meets EN 61000-3-2.