CFM500S120C-PM-R

Cincon
418-CFM500S120C-PM-R
CFM500S120C-PM-R

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 12V Cov Horiz

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,46 € 152,46 €
147,89 € 739,45 €
143,45 € 1.434,50 €
137,32 € 3.433,00 €
130,82 € 6.541,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
12 VDC
27.5 A
Enclosed
4 kVAC
Industrial
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
CFM500S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 136 mm x 87 mm x 42.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supply With PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99