CFM500M480

Cincon
418-CFM500M480
CFM500M480

Mfr.:

Description:
Power Supplies - Chassis Mount

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,51 € 123,51 €
118,01 € 590,05 €
114,99 € 1.149,90 €
108,08 € 2.702,00 €
105,01 € 5.250,50 €
102,98 € 10.298,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
48 VDC
10.42 A
Open Frame
94 %
Medical
127 mm (5 in)
76.2 mm (3 in)
39.1 mm (1.539 in)
Brand: Cincon
Dimensions: 127 mm x 76.2 mm x 39.1 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LOF450-20B48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM500M 500W Medical AC-DC Power Modules with PFC

Cincon CFM500M 500W Medical AC-DC Power Modules with Power Factor Correction (PFC) are ideally suited for medical applications. These modules feature a universal input range of 80VAC to 264VAC with multiple output options and a high efficiency of up to 94.5%. The modules are offered in a compact size of 3" x 5" with <0.5W no-load power consumption. Cincon CFM500M 500W Medical AC-DC Power Modules meet EN55011 Class B, 2MOPP, IEC/EN60335, while the active PFC meets EN61000-3-2.