CFM500M240C

Cincon
418-CFM500M240C
CFM500M240C

Mfr.:

Description:
Power Supplies - Chassis Mount

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,85 € 128,85 €
124,37 € 621,85 €
120,63 € 1.206,30 €
116,75 € 2.918,75 €
109,48 € 10.948,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
24 VDC
20.83 A
Enclosed
93 %
Medical
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 136 mm x 87 mm x 42.5 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LOF450-20B24-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99