CFM40T-07

Cincon
418-CFM40T-07
CFM40T-07

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 40 Watt, Triple Output, Open Frame, 90-264VAC Input, 3.3VDC(V1), 5VDC(V2), -12VDC(V3) Output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,14 € 28,14 €
26,66 € 266,60 €
25,51 € 637,75 €
24,39 € 1.219,50 €
23,29 € 2.329,00 €
22,37 € 5.592,50 €
22,19 € 11.095,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
30 W
90 VAC to 264 VAC
3 Output
3.3 VDC
7 A
5 VDC
3.5 A
Open Frame
4.242 kVDC
71 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
27 mm (1.063 in)
CFM40D/T
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The suggested Molex mating connectors for these Cincon power
supplies are listed below:

Mouser Part No.
Input Connector Housing 538-09-50-3031
Input Connector Crimp Terminals 538-08-50-0106
Or 538-08-50-0108

Output Connector Housing 538-09-50-3061
Output Connector Crimp Terminals 538-08-50-0106
Or 538-08-50-0108


Please contact a Mouser Technical Service Representative if you
require additional information.


5-0610-3

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

AC-DC Power Supply

The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.