CFM400S240C

Cincon
418-CFM400S240C
CFM400S240C

Mfr.:

Description:
Power Supplies - Chassis Mount 400W 24V 11.67 Cov

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 7/30/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,29 € 111,29 €
107,95 € 539,75 €
104,71 € 1.047,10 €
99,48 € 2.487,00 €
95,49 € 4.774,50 €
88,81 € 8.881,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
100 VAC to 240 VAC
1 Output
24 VDC
11.67 A
Enclosed
4 kVAC
94 %
Industrial
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
CFM400S
Brand: Cincon
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Supplies
Part # Aliases: LM350-10B24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM400S 400W AC-DC Power Supplies

Cincon CFM400S 400W AC-DC Power Supplies are compact 400W power supplies with a universal input range and up to 94% efficiency. These power supplies feature a 3" x 5" compact form factor, with a power density up to 17.3W/Inch3. Output voltages range from 12V to 54V, with currents rating from 7.4A to 33.33A when actively cooled by a fan. Cincon CFM400S 400W AC-DC Power Supplies have a 5V standby rail, as well as a 12V fan output for active cooling.