CFM300S480

Cincon
418-CFM300S480
CFM300S480

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Power Supply with PFC, ITE & Industrial, 300 Watt, Non-Covered, 48VDC Output, 1A, 150mV

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,77 € 78,77 €
74,98 € 749,80 €
69,09 € 1.727,25 €
67,03 € 3.351,50 €
63,82 € 6.382,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
90 VAC to 264 VAC
1 Output
48 VDC
6.25 A
Open Frame
3 kVAC
94 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
35.12 mm (1.383 in)
CFM300S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504407012
ECCN:
EAR99