CFM25S360-E

Cincon
418-CFM25S360-E
CFM25S360-E

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 36VDC Output, 0.7A, 87% Efficiency, Encapsulated

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,96 € 17,96 €
17,77 € 88,85 €
16,89 € 168,90 €
16,38 € 409,50 €
14,41 € 720,50 €
14,18 € 1.418,00 €
13,73 € 3.432,50 €
13,42 € 6.710,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
25 W
90 VAC to 264 VAC
1 Output
36 VDC
700 mA
Through Hole
3000 Vrms
87 %
53.1 mm (2.091 in)
30.3 mm (1.193 in)
24.8 mm (0.976 in)
CFM25S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

AC-DC Double Peak Load Power Solutions

Cincon AC-DC Double Peak Load Power Supplies are specially designed for systems with periodic peak load requirements that exceed their normal power needs. These AC-DC double peak load power supplies are engineered to eliminate the need for larger, more powerful, and expensive power supplies. The Cincon power supplies range in power from 25W to 80W and handle peak loads of up to 200%. The devices are compact and available in multiple packages. These power supplies are suitable for use in applications that involve printer heads, pumps, motors, and drivers.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

CFM25S 25W Single-Output AC-DC Power Supplies

Cincon CFM25S 25W Single-Output AC-DC Power Supplies are highly efficient, reliable, compact AC/DC power modules. These open-frame, switching AC-DC power modules are fully protected against short-circuit and overvoltage conditions. The CFM25S series offers 25W isolated output, high power density, and high efficiency of up to 87%. Cincon CFM25S 25W Single-Output AC-DC Power Supplies meet EN55022 Class B and CIRSS/FCC Class B requirements as well as IEC62368-1, UL62368-1, IEC/EN60335-1, and IEC61558-1 requirements.