CFM25S120-EPL

Cincon
418-CFM25S120-EPL
CFM25S120-EPL

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 12VDC Output, 2.1A, 84% Efficiency, Encapsulated, Peak Load

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,59 € 20,59 €
19,97 € 99,85 €
19,37 € 193,70 €
18,78 € 469,50 €
12,20 € 610,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
25 W
90 VAC to 264 VAC
1 Output
12 VDC
2.1 A
Through Hole
3000 Vrms
84 %
53.1 mm (2.091 in)
30.3 mm (1.193 in)
24.8 mm (0.976 in)
CFM25S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99