CFM25S050-PL

Cincon
418-CFM25S050-PL
CFM25S050-PL

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 5VDC Output, 4.0A, 81% Efficiency, PCB, Peak Load

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,20 € 19,20 €
18,90 € 94,50 €
18,06 € 180,60 €
17,52 € 438,00 €
15,29 € 764,50 €
15,05 € 1.505,00 €
14,56 € 3.640,00 €
14,24 € 7.120,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
25 W
90 VAC to 264 VAC
1 Output
5 VDC
4 A
Through Hole
3000 Vrms
81 %
50.8 mm (2 in)
27.94 mm (1.1 in)
24.9 mm (0.98 in)
CFM25S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99