CFM21S240-S

Cincon
418-CFM21S240-S
CFM21S240-S

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 20 Watt, Single Output, Screw Terminals, 90-264VAC Input, 24VDC Output, Screw Type

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,32 € 19,32 €
18,22 € 182,20 €
17,72 € 443,00 €
17,26 € 863,00 €
16,77 € 1.677,00 €
16,20 € 4.050,00 €
15,82 € 7.910,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
21.6 W
90 VAC to 264 VAC
1 Output
24 VDC
900 mA
Open Frame
5.66 kVDC
85 %
Medical
76.2 mm (3 in)
40.6 mm (1.598 in)
19.5 mm (0.768 in)
CFM21
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99