CFM21S120

Cincon
418-CFM21S120
CFM21S120

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 12VDC Output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
16,43 € 164,30 €
15,98 € 399,50 €
15,57 € 778,50 €
15,13 € 1.513,00 €
14,45 € 3.612,50 €
14,11 € 7.055,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
20.4 W
90 VAC to 264 VAC
1 Output
12 VDC
1.7 A
Through Hole
5.66 kVDC
83 %
60.5 mm (2.382 in)
40.6 mm (1.598 in)
20.4 mm (0.803 in)
CFM21
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Medical
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.