CFM21S033-T

Cincon
418-CFM21S033-T
CFM21S033-T

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 3.3VDC Output, 3.00x1.60x0.77"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
16,43 € 164,30 €
15,98 € 399,50 €
15,57 € 778,50 €
15,13 € 1.513,00 €
14,62 € 3.655,00 €
14,28 € 7.140,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
13.2 W
90 VAC to 264 VAC
1 Output
3.3 VDC
4 A
Open Frame
5.66 kVDC
75 %
Medical
76.2 mm (3 in)
40.6 mm (1.598 in)
19.5 mm (0.768 in)
CFM21
Brand: Cincon
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.