CFM21M090-S

Cincon
418-CFM21M090-S
CFM21M090-S

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 9VDC Output, 2.3A, 83% Efficiency, Connection: JST B3P-VH / B4P-VH

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,96 € 15,96 €
14,71 € 147,10 €
14,10 € 352,50 €
13,54 € 677,00 €
12,93 € 1.293,00 €
12,48 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
Open Frame
CFM21M
Brand: Cincon
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM21M 20W AC-DC Power Modules

Cincon CFM21M 20W AC-DC Power Modules are single-output, industry-standard pin-out power modules that provide up to 85% efficiency. These 2 MOOP power modules feature a miniature size with a low profile and 90VAC to 264VAC universal input voltage range. The series includes an option for onboard, connector, screw terminal, or encapsulated design types. Cincon CFM21M 20W AC-DC Power Modules offer continuous short circuit protection, overvoltage protection, <0.1W no-load input power, and <100µA leakage current.