CFM20S480

Cincon
418-CFM20S480
CFM20S480

Mfr.:

Description:
Power Supplies - Board Mount 20W 48V 420mA PCB

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,86 € 13,86 €
13,85 € 69,25 €
13,77 € 137,70 €
13,49 € 337,25 €
13,09 € 654,50 €
11,09 € 1.109,00 €
10,40 € 2.600,00 €
9,53 € 4.765,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
90 VAC to 264 VAC
1 Output
48 V
420 mA
Through Hole
Open Frame
3 kVAC
60.5 mm
33.02 mm
23 mm
CFM20S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

CFM20S 20W Open-Frame AC-DC Modules

Cincon CFM20S 20W Open-Frame AC-DC Modules offer up to 87% high efficiency and ±2% voltage accuracy. These modules feature a 90VAC to 264VAC universal input voltage range, 5000m operating altitude, over-voltage protection, and continuous short circuit protection. The CFM20S 20W modules are available in 1.3″ x 2.38″ dimensions and meet IEC/EN 60335-1, EN 55032 Class B, and CISPR/FCC Class B approval safety standards.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.