CFM20S120

Cincon
418-CFM20S120
CFM20S120

Mfr.:

Description:
Power Supplies - Board Mount 20W 12V 1.67A PCB

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 7/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
13,91 € 69,55 €
13,77 € 137,70 €
13,49 € 337,25 €
13,09 € 654,50 €
12,56 € 1.256,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
90 VAC to 264 VAC
1 Output
12 V
1.67 A
Through Hole
Open Frame
3 kVAC
60.5 mm
33.02 mm
23 mm
CFM20S
Brand: Cincon
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM15-23B12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM20S 20W Open-Frame AC-DC Modules

Cincon CFM20S 20W Open-Frame AC-DC Modules offer up to 87% high efficiency and ±2% voltage accuracy. These modules feature a 90VAC to 264VAC universal input voltage range, 5000m operating altitude, over-voltage protection, and continuous short circuit protection. The CFM20S 20W modules are available in 1.3″ x 2.38″ dimensions and meet IEC/EN 60335-1, EN 55032 Class B, and CISPR/FCC Class B approval safety standards.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.