CFM202S560C

Cincon
418-CFM202S560C
CFM202S560C

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 56V 5.67A Cov

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 3/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,60 € 64,60 €
61,58 € 615,80 €
60,35 € 1.508,75 €
58,94 € 2.947,00 €
56,32 € 5.632,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
56 VDC
3.21 A
Enclosed
Industrial
116.8 mm
64 mm
34.5 mm
CFM202S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

CFM202S 200W Open-Frame AC-DC Modules

Cincon CFM202S 200W Open-Frame AC-DC Modules offer a 12V to 56V output voltage range, 90VAC to 264VAC input range, and up to 94% efficiency rating. The CFM202S series features a 2" x 4" compact size and multiple protections, including continuous short circuit, overvoltage, and overtemperature. Cincon CFM202S 200W Open Frame AC-DC Modules meet IEC/EN/UL 62368-1 and IEC/EN 60335-1 approval safety standards.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.