CFM202S360C

Cincon
418-CFM202S360C
CFM202S360C

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 36V 4.16A Cov

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,89 € 63,89 €
61,95 € 309,75 €
60,02 € 600,20 €
58,08 € 1.452,00 €
56,15 € 2.807,50 €
54,21 € 5.421,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
36 VDC
5 A
Enclosed
Industrial
116.8 mm
64 mm
34.5 mm
CFM202S
Brand: Cincon
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM200-20B36R2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM202S 200W Open-Frame AC-DC Modules

Cincon CFM202S 200W Open-Frame AC-DC Modules offer a 12V to 56V output voltage range, 90VAC to 264VAC input range, and up to 94% efficiency rating. The CFM202S series features a 2" x 4" compact size and multiple protections, including continuous short circuit, overvoltage, and overtemperature. Cincon CFM202S 200W Open Frame AC-DC Modules meet IEC/EN/UL 62368-1 and IEC/EN 60335-1 approval safety standards.