CFM202S280B

Cincon
418-CFM202S280B
CFM202S280B

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 28V 5.35A BP

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,65 € 54,65 €
53,01 € 265,05 €
51,42 € 514,20 €
48,85 € 1.221,25 €
46,90 € 2.345,00 €
43,61 € 4.361,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
28 VDC
5.35 A
Open Frame
Industrial
101.6 mm
50.8 mm
33.3 mm
CFM202S
Brand: Cincon
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM202S 200W Open-Frame AC-DC Modules

Cincon CFM202S 200W Open-Frame AC-DC Modules offer a 12V to 56V output voltage range, 90VAC to 264VAC input range, and up to 94% efficiency rating. The CFM202S series features a 2" x 4" compact size and multiple protections, including continuous short circuit, overvoltage, and overtemperature. Cincon CFM202S 200W Open Frame AC-DC Modules meet IEC/EN/UL 62368-1 and IEC/EN 60335-1 approval safety standards.