CFM2009S

Cincon
418-CFM2009S
CFM2009S

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 9VDC Output

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 W
85 VAC to 264 VAC
1 Output
9 VDC
2.45 A
Open Frame
4.242 kVDC
76 %
Industrial
88.92 mm (3.501 in)
50.8 mm (2 in)
23 mm (0.906 in)
CFM20
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CINCON OPEN FRAME POWER SUPPLIES

The suggested Molex mating connectors for these Cincon power
supplies are listed below:

Mouser Part Number
Input Connector Housing 538-09-50-3031
Input Connector Crimp Terminals 538-08-50-0106
538-08-50-0108
Output Connector Housing 538-09-50-3041
Output Connector Crimp Terminals 538-08-50-0106
538-08-50-0108

Please contact a Mouser Technical Service Representative if you
require additional information.



5-0610-1

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

AC-DC Power Supply

The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.