CFM2002S-P

Cincon
418-CFM2002S-P
CFM2002S-P

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 12VDC Output, 3.501x2x1"

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 W
85 VAC to 264 VAC
1 Output
12 VDC
1.8 A
Through Hole
4.24 kVDC
79 %
88.92 mm (3.501 in)
50.8 mm (2 in)
25.4 mm (1 in)
CFM20
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
ECCN:
EAR99