CFM150S280-B

Cincon
418-CFM150S280-B
CFM150S280-B

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 28V 5.35A Base Plate

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,23 € 49,23 €
46,60 € 233,00 €
45,81 € 458,10 €
41,14 € 1.028,50 €
39,49 € 1.974,50 €
39,48 € 9.870,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
28 VDC
5.35 A
Open Frame
3 kVAC
94 %
Industrial
116.8 mm (4.598 in)
50.8 mm (2 in)
34.6 mm (1.362 in)
CFM150S
Brand: Cincon
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC-DC Fanless Power Solution

Cincon offers a comprehensive range of AC-DC power solutions, including baseplate cooling power supplies and AC-DC brick-type power supplies. The baseplate-cooling power supplies feature a power range from 130W to 500W, while the AC-DC brick-type power supplies range from 70W to 750W. Cincon also offers detailed technical articles explaining the exceptional performance of their fanless power supplies. These power solutions are suitable for various applications, such as industrial and ITE use with IEC/UL/EN 62368-1 safety approvals, as well as medical use with IEC/UL/EN 60601-1 safety approvals.

CFM150S AC-DC Power Supplies with PFC

Cincon CFM150S ITE AC-DC Power Supplies with power factor correction (PFC) accept a universal input range of 90VAC to 264VAC and offer 12V to 48V output with up to 94% efficiency. These 120W single-output modules are highly efficient, reliable, and compact with a 2" x 4" open-frame design. The series features high power density, continuous short-circuit protection (CVP), and overvoltage protection (OVP). Cincon CFM150S ITE AC-DC Power Supplies meet EMI safety Class I and Class II standards.