CFM130S480

Cincon
418-CFM130S480
CFM130S480

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 80-264Vin 48V 2.1A

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,84 € 39,84 €
33,99 € 849,75 €
32,87 € 1.643,50 €
31,30 € 3.130,00 €
28,94 € 7.235,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
48 VDC
2.7 A
Open Frame
Medical
76.2 mm (3 in)
50.8 mm (2 in)
30.5 mm (1.201 in)
CFM130S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM100-23B48R2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99