CFM130S360-C

Cincon
418-CFM130S360-C
CFM130S360-C

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 80-264Vin 36V 2.8A Cov

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,25 € 42,25 €
40,61 € 203,05 €
39,59 € 395,90 €
38,06 € 951,50 €
35,49 € 1.774,50 €
33,93 € 3.393,00 €
32,97 € 8.242,50 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
36 VDC
3.6 A
Enclosed
Medical
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
CFM130S
Brand: Cincon
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM130S 130W Open-Frame AC-DC Power Modules

Cincon CFM130S 130W Open-Frame AC-DC Power Modules are open-frame AC-DC modules with an active power factor correction (PFC) function. Cincon CFM130S offers an 80VAC to 264VAC universal input range and a high 94% efficiency. The modules offer 100W power with natural convection and 130W when fan-cooled.