CFM130M120-C

Cincon
418-CFM130M120-C
CFM130M120-C

Mfr.:

Description:
Power Supplies - Chassis Mount 130W Med w/PFC 12V 8.34A Cover

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €
65,07 € 325,35 €
63,12 € 631,20 €
61,21 € 1.530,25 €
58,77 € 2.938,50 €
55,83 € 5.583,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
130 W
80 VAC to 264 VAC
1 Output
12 VDC
10.8 A
Enclosed
4 kVAC
93 %
Medical
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
CFM130M
Brand: Cincon
Compliance: Class I, Class II, EN60601-1, IEC60601-1, UL ANSI/AAMI ES60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 130 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AC-DC Fanless Power Solution

Cincon offers a comprehensive range of AC-DC power solutions, including baseplate cooling power supplies and AC-DC brick-type power supplies. The baseplate-cooling power supplies feature a power range from 130W to 500W, while the AC-DC brick-type power supplies range from 70W to 750W. Cincon also offers detailed technical articles explaining the exceptional performance of their fanless power supplies. These power solutions are suitable for various applications, such as industrial and ITE use with IEC/UL/EN 62368-1 safety approvals, as well as medical use with IEC/UL/EN 60601-1 safety approvals.

CFM130M Medical Power Supplies

Cincon CFM130M Medical Power Supplies offer 80VAC to 264VAC universal input, <150mW no-load input power consumption, and up to 94% efficiency in a compact 2" x 3" open-frame design. The CMF130 series provides 100W of power with natural convection and 130W with fan cooling. Additional features include active power factor correction (PFC) function, continuous short-circuit protection (SCP), and 100µA maximum leakage current. Cincon CFM130M Medical Power Supplies meet 2 MOPP IEC/EN 60335-1 requirements, and the EMI safety meets Class I and Class II standards.