CFM100M180

Cincon
418-CFM100M180
CFM100M180

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module with PFC, Medical & ITE, 100 Watt, Open Frame, 90-264VAC Input, 18VDC Output

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
18 VDC
5.6 A
Open Frame
5.66 kVDC
90 %
Medical
127 mm (5 in)
76.2 mm (3 in)
26.67 mm (1.05 in)
CFM100M
Brand: Cincon
Compliance: EN60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407007
ECCN:
EAR99