CFM04S033

Cincon
418-CFM04S033
CFM04S033

Mfr.:

Description:
Power Supplies - Board Mount 4W 3.3V 1.2A

In Stock: 86

Stock:
86 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,09 € 6,09 €
5,91 € 29,55 €
5,73 € 57,30 €
5,44 € 136,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
4 W
100 VAC to 277 VAC
1 Output
3.3 VDC
1.2 A
Through Hole
Open Frame
3 kVAC
39.5 mm
19.4 mm
18.3 mm
CFM04S
Brand: Cincon
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM04S 4W AC-DC Modules

Cincon CFM04S 4W Open-Frame or Encapsulated AC-DC Modules offer an 85VAC to 305VAC universal input range and up to 82% efficiency in a compact 0.76" x 1.56" package. The Cincon CFM04S 4W Open-Frame AC-DC Modules are Class II power modules with <0.075W no-load power and continuous short-circuit and over-voltage protections. The series provides options in PCB or connector terminations.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.