CFB750-300S48-CMFD

Cincon
418-CFB75030048CMFD
CFB750-300S48-CMFD

Mfr.:

Description:
DC/DC Converters - Chassis Mount 750W 200-425Vin 48Vout 15.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,10 € 297,10 €
284,94 € 1.424,70 €
277,79 € 2.777,90 €
270,92 € 6.773,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
750 W
300 V
200 V
425 V
48 V
15.6 A
3 kV
Full Brick
9.45 in
4.33 in
1.65 in
Industrial
CFB750-300S-CMFD
Brand: Cincon
Dimensions: 116.8 mm x 61 mm x 12.7 mm
Input Voltage: +/- 200 V to +/- 425 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFB750-300S-CMFD 750W Isolated DC-DC Converters

Cincon CFB750-300S-CMFD 750W Isolated DC-DC Converters offer 750W of output power at single output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 36VDC, and 48VDC with an industry-standard full-brick module inside. The devices feature a wide (2:1) input voltage range of 200VDC to 425VDC (300VDC nominal) and 3000VAC reinforced isolation. Compliant with EN55032 and EN45545, the CFB750-300S-CMFD converters provide high efficiency up to 90%, allowing a case operating temperature range of –40°C to +80°C. An optional heat sink is available to extend the full power range of the unit. A very low no-load power consumption (10mA) makes these converters an ideal solution for energy-critical systems.