CBM70S360

Cincon
418-CBM70S360
CBM70S360

Mfr.:

Description:
Power Supplies - Board Mount 70W 90-264VACin 36VDCout 1.94A

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,40 € 77,40 €
75,85 € 379,25 €
73,57 € 735,70 €
70,63 € 1.765,75 €
67,10 € 3.355,00 €
63,07 € 6.307,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
70 W
90 VAC to 264 VAC
1 Output
36 VDC
1.94 A
Through Hole
89 %
61 mm (2.402 in)
57.9 mm (2.28 in)
17 mm (0.669 in)
CBM70S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 61 mm x 57.9 mm x 17 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99