CBM150S480

Cincon
418-CBM150S480
CBM150S480

Mfr.:

Description:
Power Supplies - Board Mount 150W 48V 3.125A

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,25 € 158,25 €
151,27 € 1.512,70 €
132,12 € 3.303,00 €
127,08 € 6.354,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
48 VDC
3.125 A
Through Hole
3 kVAC
93 %
116.8 mm (4.598 in)
61 mm (2.402 in)
19.7 mm (0.776 in)
CBM150
Brand: Cincon
Dimensions: 116.8 mm x 61 mm x 19.7 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LBH150-13B48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBM150S AC-DC Switching Brick Power Modules

Cincon CBM150S AC-DC Switching Brick Power Modules feature a 150W AC-DC brick power supply with power factor correction (PFC). These power modules require no extremal components to pass EMI class B. The high-power density design is compact, highly efficient, and fully protected against short-circuit and overvoltage conditions. Cincon CBM150S AC-DC Switching Brick Power Modules provide up to 93% efficiency and <0.5W no-load input power consumption. Cincon's automated manufacturing methods and extensive testing and qualification program ensure that this brick power module series is extremely reliable.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.