CBM150S240

Cincon
418-CBM150S240
CBM150S240

Mfr.:

Description:
Power Supplies - Board Mount 150W 24V 6.25A

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,72 € 173,72 €
168,51 € 842,55 €
163,45 € 1.634,50 €
155,27 € 3.881,75 €
149,06 € 7.453,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Through Hole
3 kVAC
92 %
116.8 mm (4.598 in)
61 mm (2.402 in)
19.7 mm (0.776 in)
CBM150
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 116.8 mm x 61 mm x 19.7 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LBH150-13B24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

CBM150S AC-DC Switching Brick Power Modules

Cincon CBM150S AC-DC Switching Brick Power Modules feature a 150W AC-DC brick power supply with power factor correction (PFC). These power modules require no extremal components to pass EMI class B. The high-power density design is compact, highly efficient, and fully protected against short-circuit and overvoltage conditions. Cincon CBM150S AC-DC Switching Brick Power Modules provide up to 93% efficiency and <0.5W no-load input power consumption. Cincon's automated manufacturing methods and extensive testing and qualification program ensure that this brick power module series is extremely reliable.