CBM101S240

Cincon
418-CBM101S240
CBM101S240

Mfr.:

Description:
Power Supplies - Board Mount 100W PFC 24V 4.2A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,57 € 147,57 €
142,31 € 711,55 €
137,98 € 1.379,80 €
132,81 € 3.320,25 €
128,17 € 6.408,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
24 VDC
4.2 A
Through Hole
4 kVAC
94.5 %
116.8 mm (4.598 in)
61 mm (2.402 in)
17 mm (0.669 in)
CBM101S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LD90-23B15R2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99