CBM100S280

Cincon
418-CBM100280
CBM100S280

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Switching Power Module, 90-264VAC Input, 28VDC Output

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,66 € 147,66 €
144,70 € 723,50 €
140,36 € 1.403,60 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
28 VDC
3.6 A
Through Hole
4.24 kVDC
91 %
116.8 mm (4.598 in)
61 mm (2.402 in)
17 mm (0.669 in)
CBM100S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409035
USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

CBM100S 100W AC-DC Power Supplies

Cincon CBM100S 100W AC-DC Power Supplies feature a wide operating temperature range and 17mm ultra-low profile package. These full-brick units are encapsulated, board-mount power supplies with power factor correction (PFC). They have a universal input range of 90VAC to 264VAC and a built-in EN55022 Class B filter. Cincon CBM100S 100W AC-DC Power Supplies offer up to 90% typical efficiency, <0.5W no-load input power consumption, and overtemperature, overvoltage, and overcurrent protection