ALD-E070

Cincon
418-ALD-E070
ALD-E070

Mfr.:

Description:
LED Power Supplies Buck LED Driver with DALI, 11 50VDC Input, 8-45VDC Output, 700mA Output Current

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Current (CC)
700 mA
45 VDC
31.5 W
50 VDC
With Dimming
1 Output
SMD/SMT
Industrial
ALD-E
Brand: Cincon
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.