SDHH-9BL

Cinch
538-SDHH-9BL
SDHH-9BL

Mfr.:

Description:
D-Sub Backshells 9P STRT BACKSHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Quantities greater than 407 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,94 € 29,40 €
2,10 € 52,50 €
2,06 € 206,00 €
1,99 € 497,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
1 (E)
Straight
9 Position
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Backshells
Series: SDH
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: SDHH9BL
Unit Weight: 16,103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99