SDHH-25BL

Cinch
538-SDHH-25BL
SDHH-25BL

Mfr.:

Description:
D-Sub Backshells PLSTC CONN BCKSHELL SHELL SZ 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,55 € 13,55 €
13,51 € 1.351,00 €
12,99 € 3.247,50 €
12,61 € 6.305,00 €
6,53 € 6.530,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
3 (B)
Straight
Plastic
25 Position
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Backshells
Series: SDH
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: SDHH25BL
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99