P-315-CCT

Cinch
538-P-315-CCT
P-315-CCT

Mfr.:

Description:
Jones Plugs & Sockets 15 PIN CORD PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
RoHS: N
15 Position
250 V
10 A
Thermoplastic (TP)
Brass
Cadmium
300
Brand: Cinch
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: P315CCT
Unit Weight: 57,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.