P-306-AB

Cinch
538-13063
P-306-AB

Mfr.:

Description:
Jones Plugs & Sockets 6C PNL MNT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
RoHS: N
6 Position
250 V
Thermoplastic (TP)
Brass
Cadmium
300
Brand: Cinch
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694051
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.