P-304H-AB

Cinch
538-P-304H-AB
P-304H-AB

Mfr.:

Description:
Jones Plugs & Sockets 4C PNL MNT PLUG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Plug Housings
4 Position
250 V
10 A
Thermoplastic (TP)
Brass
Cadmium
300
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Termination Style: Solder
Part # Aliases: P304HAB
Unit Weight: 10,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99