P-2404H-CCT

Cinch
538-P-2404H-CCT
P-2404H-CCT

Mfr.:

Description:
Jones Plugs & Sockets 4P JONES PLUG SLDER CABLE MNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Plug Housings
4 Position
250 V
15 A
Phenolic
Brass
Cadmium
2400
Brand: Cinch
Mounting Style: Cable
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Termination Style: Solder Eyelet
Part # Aliases: P2404HCCT
Unit Weight: 70,761 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.