P-2404-DB

Cinch
538-P2404-DB
P-2404-DB

Mfr.:

Description:
Jones Plugs & Sockets 4 PIN JONES PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
RoHS: N
4 Position
250 V
Thermoplastic (TP)
Brass
Cadmium
2400
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Part # Aliases: P2404DB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99