MS3112E12-8P

Cinch
530-MS3112E12-8P
MS3112E12-8P

Mfr.:

Description:
Circular MIL Spec Connector PW 8C 8#20 PIN RECP

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,98 € 114,90 €
19,53 € 195,30 €
18,31 € 457,75 €
17,43 € 871,50 €
16,86 € 1.686,00 €
15,92 € 3.980,00 €
15,45 € 7.725,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
8 Position
Pin (Male)
12-08
Receptacles
12
Box Mount
MIL-DTL-26482 I
Solder Cup
Box Mount
7.5 A
Gold
Copper Alloy
MS3112E
Each
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 24 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99