MS24266R20B25SN

Cinch
538-MS24266R20B25SN
MS24266R20B25SN

Mfr.:

Description:
Circular MIL Spec Connector 26500 25C 19#20 6#12 SKT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,36 € 182,36 €
151,82 € 1.518,20 €
148,95 € 3.723,75 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
25 Position
Socket (Female)
20-25
Connectors
20
Straight
MIL-DTL-26500
Crimp
Cable
7.5 A, 23 A
Gold
Copper Alloy
MS24266
Brand: Cinch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: Omega
Unit Weight: 77,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99